001.97.447 | Ettinger
Self-tapping screw, TX, Ø 7.5 mm, 10 mm, steel, stainless, 001.97.447
Order No.: 16H1840
EAN: 4070211015090
MPN:
001.97.447
1.97.447
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2071 € *
Available in 5 Days: 45,000 pcs. - if ordered today
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2071 €
100 pcs.
0.1725 €
500 pcs.
0.1523 €
1000 pcs.
0.1380 €
5000 pcs.
0.1178 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-Tapping Screw, 001.97.447, Ettinger
Self-Tapping Screw for Plastic 4 x 10 mm, PT A2 Plain ST STL Torx Pan Head.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | self-tapping screw | |
| Spindle drive type | TX | |
| Length | 10 mm | |
| diameter | 7.5 mm | |
| Head shape | oval-head | |
| Material | steel, stainless |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 73181410 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |