001.97.347 | Ettinger
Self-tapping screw, TX, Ø 5.3 mm, 10 mm, steel, stainless, 001.97.347
Order No.: 16H1836
EAN: 4070211015052
MPN:
001.97.347
1.97.347
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1523 € *
Available in 5 Days: 126,700 pcs. - if ordered today
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1523 €
100 pcs.
0.1261 €
500 pcs.
0.1119 €
1000 pcs.
0.1012 €
5000 pcs.
0.0857 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-Tapping Screw, 001.97.347, Ettinger
Self-Tapping Screw for Plastic 3 x 10 mm, PT A2 Plain ST STL Torx Pan Head.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | self-tapping screw | |
| Spindle drive type | TX | |
| Length | 10 mm | |
| diameter | 5.3 mm | |
| Head shape | oval-head | |
| Material | steel, stainless |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 73181410 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |