001.97.327 | Ettinger

Self-tapping screw, TX, Ø 5.6 mm, 6 mm, steel, stainless, 001.97.327

Order No.: 16H1834
EAN: 4070211015038
MPN:
001.97.327
1.97.327
001.97.327 Ettinger Screws, Threaded Rods Image 1
001.97.327 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1999 € *
Available in 5 Days: 44,200 pcs. - if ordered today
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1999 €
100 pcs.
0.1666 €
500 pcs.
0.1464 €
1000 pcs.
0.1333 €
5000 pcs.
0.1131 €
*incl. VAT plus shipping costs
Subject to prior sale

Self-Tapping Screw, 001.97.327, Ettinger

Self-Tapping Screw for Plastic 3 x 6 mm, PT A2 Plain ST STL Torx Pan Head.

Technical specifications
Filter Property Value
Product type self-tapping screw
Spindle drive type TX
Length 6 mm
diameter 5.6 mm
Head shape oval-head
Material steel, stainless
Logistics
Property Value
Country of origin TW
Customs tariff number 73181410
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes