001.97.067 | Ettinger

Self-tapping screw, TX, Ø 6.9 mm, 16 mm, steel, stainless, 001.97.067

Order No.: 16H1833
EAN: 4070211015021
MPN:
001.97.067
1.97.067
001.97.067 Ettinger Screws, Threaded Rods Image 1
001.97.067 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2166 € *
Available in 5 Days: 28,500 pcs. - if ordered today
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2166 €
100 pcs.
0.1797 €
500 pcs.
0.1583 €
1000 pcs.
0.1440 €
5000 pcs.
0.1226 €
*incl. VAT plus shipping costs
Subject to prior sale

Self-Tapping Screw, 001.97.067, Ettinger

Self-Tapping Screw for Plastic 3,5 x 16 mm, PT A2 Plain ST STL Torx Cheese Head.

Technical specifications
Filter Property Value
Product type self-tapping screw
Spindle drive type TX
Length 16 mm
diameter 6.9 mm
Head shape cylinder head
Material steel, stainless
Logistics
Property Value
Country of origin TW
Customs tariff number 73181410
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes