001.97.377 | Ettinger
Self-tapping screw, TX, Ø 5.6 mm, 20 mm, steel, stainless, 001.97.377
Order No.: 16H1839
EAN: 4070211015083
MPN:
001.97.377
1.97.377
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1952 € *
Available in 5 Days: 1,900 pcs. - if ordered today
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1952 €
100 pcs.
0.1618 €
500 pcs.
0.1428 €
1000 pcs.
0.1297 €
5000 pcs.
0.1107 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-Tapping Screw, 001.97.377, Ettinger
Self-Tapping Screw for Plastic 3 x 20 mm, PT A2 Plain ST STL Torx Pan Head.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | self-tapping screw | |
| Spindle drive type | TX | |
| Length | 20 mm | |
| diameter | 5.6 mm | |
| Head shape | oval-head | |
| Material | steel, stainless |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 73181491 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |