001.97.047 | Ettinger

Self-tapping screw, TX, Ø 6.9 mm, 10 mm, steel, stainless, 001.97.047

Order No.: 16H1831
EAN: 4070211015007
MPN:
001.97.047
1.97.047
001.97.047 Ettinger Screws, Threaded Rods Image 1
001.97.047 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1428 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1428 €
100 pcs.
0.1190 €
500 pcs.
0.1047 €
1000 pcs.
0.0952 €
5000 pcs.
0.0809 €
*incl. VAT plus shipping costs
Subject to prior sale

Self-Tapping Screw, 001.97.047, Ettinger

Self-Tapping Screw for Plastic 3,5 x 10 mm, PT A2 Plain ST STL Torx Pan Head.

Technical specifications
Filter Property Value
Product type self-tapping screw
Spindle drive type TX
Length 10 mm
diameter 6.9 mm
Head shape oval-head
Material steel, stainless
Logistics
Property Value
Country of origin DE
Customs tariff number 73181900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes