001.97.457 | Ettinger

Self-tapping screw, TX, Ø 7.5 mm, 12 mm, steel, stainless, 001.97.457

Order No.: 16H1841
EAN: 4070211015106
MPN:
001.97.457
1.97.457
001.97.457 Ettinger Screws, Threaded Rods Image 1
001.97.457 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2023 € *
Available in 5 Days: 4,500 pcs. - if ordered today
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2023 €
100 pcs.
0.1678 €
500 pcs.
0.1476 €
1000 pcs.
0.1345 €
5000 pcs.
0.1142 €
*incl. VAT plus shipping costs
Subject to prior sale

Self-Tapping Screw, 001.97.457, Ettinger

Self-Tapping Screw for Plastic 4 x 12 mm, PT A2 Plain ST STL Torx Pan Head.

Technical specifications
Filter Property Value
Product type self-tapping screw
Spindle drive type TX
Length 12 mm
diameter 7.5 mm
Head shape oval-head
Material steel, stainless
Logistics
Property Value
Country of origin DE
Customs tariff number 73181410
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes