002.23.263 | Ettinger

Threaded strip, straight, steel, (L x W x H) 320.04 x 5 x 2 mm, 63 HP, 002.23.263

Order No.: 85H6828
EAN: 4070211036293
MPN:
002.23.263
2.23.263
002.23.263 Ettinger Accessories for Enclosures Image 1
002.23.263 Ettinger Accessories for Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0936 € *
Available in 5 Days: 2,740 pcs. - if ordered today
Total Price:
4.09 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0936 €
10 pcs.
3.6057 €
50 pcs.
3.2725 €
100 pcs.
2.9512 €
500 pcs.
2.6180 €
*incl. VAT plus shipping costs
Subject to prior sale

Thread Rail Metric, 002.23.263, Ettinger

Thread Rail Metric, 63TE - M3, 5 x 2 x 320,04, Steel zinc plated

Technical specifications
Filter Property Value
Product type threaded strip
Design straight
Material steel
Length 320.04 mm
Width 5 mm
Height 2 mm
cutting pitch differential 63 HP
Type of mounting screw M3
Drilling distance 63 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 73181900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes