002.23.203 | Ettinger

Threaded strip, straight, steel, (L x W x H) 15.24 x 5 x 2 mm, 03 HP, 002.23.203

Order No.: 85H6822
EAN: 4070211036231
MPN:
002.23.203
2.23.203
002.23.203 Ettinger Accessories for Enclosures Image 1
002.23.203 Ettinger Accessories for Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1424 € *
Available in 5 Days: 14,410 pcs. - if ordered today
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1424 €
10 pcs.
0.9996 €
50 pcs.
0.9163 €
100 pcs.
0.8211 €
500 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale

Thread Rail Metric, 002.23.203, Ettinger

Thread Rail Metric, 03TE - M3, 5 x 2 x 15,24, Steel zinc plated

Technical specifications
Filter Property Value
Product type threaded strip
Design straight
Material steel
Length 15.24 mm
Width 5 mm
Height 2 mm
cutting pitch differential 03 HP
Type of mounting screw M3
Drilling distance 3 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 73181900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes