002.23.226 | Ettinger
Threaded strip, straight, steel, (L x W x H) 132.08 x 5 x 2 mm, 26 HP, 002.23.226
Order No.: 85H6825
EAN: 4070211036262
MPN:
002.23.226
2.23.226
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6656 € *
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
2.67 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6656 €
10 pcs.
2.3443 €
50 pcs.
2.1301 €
100 pcs.
1.9159 €
500 pcs.
1.7017 €
*incl. VAT plus shipping costs
Subject to prior sale
Thread Rail Metric, 002.23.226, Ettinger
Thread Rail Metric, 26TE - M3, 5 x 2 x 132,08, Steel zinc plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded strip | |
| Design | straight | |
| Material | steel | |
| Length | 132.08 mm | |
| Width | 5 mm | |
| Height | 2 mm | |
| cutting pitch differential | 26 HP | |
| Type of mounting | screw M3 | |
| Drilling distance | 26 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |