002.22.214 | Ettinger

Threaded strip, straight, steel, (L x W x H) 71.12 x 5 x 2 mm, 14 HP, 002.22.214

Order No.: 85H6815
EAN: 4070211036163
MPN:
002.22.214
2.22.214
002.22.214 Ettinger Accessories for Enclosures Image 1
002.22.214 Ettinger Accessories for Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2733 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
1.1186 €
50 pcs.
1.0234 €
100 pcs.
0.9163 €
500 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale

Thread Rail Metric, 002.22.214, Ettinger

Thread Rail Metric, 14TE - M2.5, 5 x 2 x 71,12, Steel zinc plated

Technical specifications
Filter Property Value
Product type threaded strip
Design straight
Material steel
Length 71.12 mm
Width 5 mm
Height 2 mm
cutting pitch differential 14 HP
Type of mounting screw M2.5
Drilling distance 14 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 73181900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes