002.22.281 | Ettinger
Threaded strip, straight, steel, (L x W x H) 426.7 x 5 x 2 mm, 84 HP, 002.22.281
Order No.: 85H6820
EAN: 4070211036217
MPN:
002.22.281
2.22.281
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3669 € *
Available in 5 Days: 400 pcs. - if ordered today
Total Price:
5.37 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3669 €
10 pcs.
4.7243 €
50 pcs.
4.2959 €
100 pcs.
3.8675 €
500 pcs.
3.4391 €
*incl. VAT plus shipping costs
Subject to prior sale
Thread Rail Metric, 002.22.281, Ettinger
Thread Rail Metric, 84TE - M2.5, 5 x 2 x 426,72, Steel zinc plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded strip | |
| Design | straight | |
| Material | steel | |
| Length | 426.7 mm | |
| Width | 5 mm | |
| Height | 2 mm | |
| cutting pitch differential | 84 HP | |
| Type of mounting | screw M2.5 | |
| Drilling distance | 84 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |