002.12.203 | Ettinger
Threaded strip, straight, steel, (L x W x H) 20.32 x 5 x 1.5 mm, 3 HP, 002.12.203
Order No.: 85H6810
EAN: 4070211036118
MPN:
002.12.203
2.12.203
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5946 € *
Available in 5 Days: 220 pcs. - if ordered today
Total Price:
1.59 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5946 €
10 pcs.
1.4042 €
50 pcs.
1.2733 €
100 pcs.
1.1424 €
500 pcs.
1.0234 €
*incl. VAT plus shipping costs
Subject to prior sale
Thread Rail Metric, 002.12.203, Ettinger
Thread Rail Metric, 3TE - M2.5, 5 x 1, 5 x 15,24, Steel zinc plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded strip | |
| Design | straight | |
| Material | steel | |
| Length | 20.32 mm | |
| Width | 5 mm | |
| Height | 1.5 mm | |
| cutting pitch differential | 3 HP | |
| Type of mounting | screw M2.5 | |
| Drilling distance | 4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |