002.22.283 | Ettinger
Threaded strip, straight, steel, (L x W x H) 421.64 x 5 x 2 mm, 83 HP, 002.22.283
Order No.: 85H6821
EAN: 4070211036224
MPN:
002.22.283
2.22.283
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7370 € *
Available in 5 Days: 240 pcs. - if ordered today
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7370 €
10 pcs.
2.4038 €
50 pcs.
2.1896 €
100 pcs.
1.9635 €
500 pcs.
1.7493 €
*incl. VAT plus shipping costs
Subject to prior sale
Thread Rail Metric, 002.22.283, Ettinger
Thread Rail Metric, 83TE - M2.5, 5 x 2 x 421,64 Steel yellow chrom.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded strip | |
| Design | straight | |
| Material | steel | |
| Length | 421.64 mm | |
| Width | 5 mm | |
| Height | 2 mm | |
| cutting pitch differential | 83 HP | |
| Type of mounting | screw M2.5 | |
| Drilling distance | 83 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |