002.23.210 | Ettinger
Threaded strip, straight, steel, (L x W x H) 50.8 x 5 x 2 mm, 10 HP, 002.23.210
Order No.: 85H6823
EAN: 4070211036248
MPN:
002.23.210
2.23.210
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1424 € *
Available in 5 Days: 7,900 pcs. - if ordered today
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1424 €
10 pcs.
0.9996 €
50 pcs.
0.9163 €
100 pcs.
0.8211 €
500 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale
Thread Rail Metric, 002.23.210, Ettinger
Thread Rail Metric, 10TE - M3, 5 x 2 x 50,80 mm, Steel zinc plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded strip | |
| Design | straight | |
| Material | steel | |
| Length | 50.8 mm | |
| Width | 5 mm | |
| Height | 2 mm | |
| cutting pitch differential | 10 HP | |
| Type of mounting | screw M3 | |
| Drilling distance | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |