P6SMBJ45CA | Diotec Semiconductor
SMD TVS diode, bidirectional, 600 W, 45 V, DO-214AA, Diotec Semiconductor P6SMBJ45CA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2904 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2904 €
100 pcs.
0.1821 €
250 pcs.
0.1089 €
1000 pcs.
0.0726 €
3000 pcs.
0.0581 €
*incl. VAT plus shipping costs
Subject to prior sale
Features
- Peak pulse power of 600 W
- Very fast response time
Applications
- Over-voltage protection
- ESD protection
- Free-wheeling diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Pulse power loss | 600 W | |
| Rated blocking voltage | 45 V | |
| Breakdown voltage | 50 V | |
| Continuous power loss | 5 W | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | DO-214AA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | DE |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |
| RoHS conform | Yes |