MOV-14D431K | Bourns Electronics GmbH

Metal oxide varistor, radial, VV 430 V, 4500 A, 350 V (DC), 275 V (AC), ±10 %, 115 J, MOV-14D431K

Order No.: 07E5032
EAN: 4099879985903
MPN:
MOV-14D431K
Series: MOV-14
MOV-14D431K Bourns Electronics GmbH Varistors
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 11,469 pcs.
Total Price:
8.09 € *
Price list
Quantity
Price per unit*
20 pcs.
0.4046 €
100 pcs.
0.3213 €
500 pcs.
0.2594 €
2000 pcs.
0.2309 €
4000 pcs.
0.2059 €
*incl. VAT plus shipping costs
Subject to prior sale

Metal oxide varistor, MOV-14D431K, Bourns Electronics GmbH

The MOV-14D431K radial leaded varistor device protects against overvoltage transients such as lightning, power contact and power induction. The device has a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits.

Features

  • High voltage and current rating
  • Bidirectional
  • Surge protection
  • RoHS compliant

Applications

  • Power supplies
  • Power systems
  • Line voltage
  • Telecom systems
  • White goods/appliances
Technical specifications
Filter Property Value
Design radial
Varistor Voltage Type 430 V
max. Surge current, transient (8/20 µs) 4500 A
Rated voltage (DC) 350 V
Rated voltage (AC) 275 V
Tolerance ±10 %
Energy absorption 115 J
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85334090
MSL MSL 1
Country of origin CN
Original Packaging Bulk with 600 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes