ATV930U40N4Z | Schneider Electric
Frequency converter, 3-phase, 4 kW, 480 V, 9.3 A for synchronous/asynchronous motors, ATV930U40N4Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,195.117 € *
Standard delivery time from the manufacturer is: 1 Week
Frequency converter, ATV930U40N4Z, Schneider Electric
The altivar process ATV900/ATV930 is a variable speed drive with a power rating of 4kW, designed to operate within a voltage range of 380 to 480V. It is suitable for cabinet integration and features an IP20 protection rating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Suitable for | synchronous/asynchronous motors | |
| Power | 4 kW | |
| Number of phases | 3 | |
| Rated voltage | 480 V | |
| Output current | 9.3 A | |
| Width | 130 mm | |
| Height | 285 mm | |
| Depth | 196 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |