ATV930D18N4Z | Schneider Electric
Frequency converter, 3-phase, 18.5 kW, 480 V, 39.2 A for synchronous/asynchronous motors, ATV930D18N4Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,647.5715 € *
Standard delivery time from the manufacturer is: 1 Week
Frequency converter, ATV930D18N4Z, Schneider Electric
The altivar process ATV900/ATV930 is an 18kW variable speed drive designed for 380 to 480V applications, with cabinet integration and IP20 protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Suitable for | synchronous/asynchronous motors | |
| Power | 18.5 kW | |
| Number of phases | 3 | |
| Rated voltage | 480 V | |
| Output current | 39.2 A | |
| Width | 195 mm | |
| Height | 480 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |