ATV630D30N4Z | Schneider Electric
Frequency converter, 3-phase, 30 kW, 480 V, 61.5 A for synchronous/asynchronous motors, ATV630D30N4Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,259.3386 € *
Standard delivery time from the manufacturer is: 1 Week
Frequency converter, ATV630D30N4Z, Schneider Electric
The altivar process ATV600/ATV630 is a variable speed drive with a power rating of 30kW, designed for cabinet integration with an IP00 protection rating. It operates within a voltage range of 380 to 480V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Suitable for | synchronous/asynchronous motors | |
| Power | 30 kW | |
| Number of phases | 3 | |
| Rated voltage | 480 V | |
| Output current | 61.5 A | |
| Width | 210 mm | |
| Height | 597 mm | |
| Depth | 262 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |