NSYSFNC88 | Schneider Electric

Lower and upper frame, incl. roof, (H x W x D) 110 x 800 x 800 mm, NSYSFNC88

Order No.: 06P8142
EAN: 3606486104071
MPN:
NSYSFNC88
Series: PanelSet SFN
NSYSFNC88 Schneider Electric Modular enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
229.1226 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
229.12 € *
Price list
Quantity
Price per unit*
1 pcs.
229.1226 €
2 pcs.
223.5296 €
*incl. VAT plus shipping costs
Subject to prior sale

Bottom and top frame, NSYSFNC88, Schneider Electric

These steel frameworks are purpose-built to assemble a PanelSeT SFN floor standing modular decarbonized steel electrical enclosure for various applications. It contains recycled steel, which is produced with renewable energy, resulting into a significant reduction of CO2 emissions. This set of top and bottom frames and roof has a nominal width and depth of 800 mm and 800 mm, respectively. It is made of galvanized steel for durability. An epoxy-polyester powder finish provides a smooth appearance. It has a grey (RAL 7035) color. This product is qualified as a green premium, with minimal use of hazardous substances.

Features

  • Sustainable design that contains recycled steel manufactured with renewable energy to face environmental challenges
  • Built for the purpose of assembling a PanelSeT SFN electrical enclosure in kit version
  • Sturdy, robust, and durable for maximum component protection
  • Ergonomic design for convenience & time-saving operations
Technical specifications
Filter Property Value
Product type lower and upper frame
Version incl. roof
Height 110 mm
Width 800 mm
Depth 800 mm
Colour gray
Logistics
Property Value
Country of origin FR
Customs tariff number 94039910
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes