NSYMP188 | Schneider Electric
Mounting plate, (H x W) 1800 x 800 mm, NSYMP188
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
116.9651 € *
Standard delivery time from the manufacturer is: 1 Week
SF/SM mounting plate, NSYMP188, Schneider Electric
Spacial SF/SM mounting plate. H is 1800 x W is 800 mm. depth is 27 mm. Multi-purpose mounting accessory. Fixing mode by brackets. Permanent permissible load is 500 kg intermediate position, 600 kg on back. Galvanised steel, 1 mounting plate, 2 sliding shoes included.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Height | 1800 mm | |
| Width | 800 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |