NSYMP208 | Schneider Electric
Mounting plate, with mounting brackets, (H x W x D) 2000 x 800 x 27 mm, NSYMP208
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
116.5962 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
116.60 € *
Price list
Quantity
Price per unit*
1 pcs.
116.5962 €
2 pcs.
113.6093 €
3 pcs.
110.7533 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting plate, NSYMP208, Schneider Electric
PanelSeT SF/SM galvanised mounting plate. 2000 x 800 mm. Equipped with a circumferential reinforcing rib. Max. Max. load 600 kg when positioned at the rear, 500 kg when the enclosure is positioned in between. Galvanised sheet steel. 1 mounting plate and 2 guide shoes, with fixing brackets.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Version | with mounting brackets | |
| Height | 2000 mm | |
| Width | 800 mm | |
| Depth | 27 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 83024200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |