NSYSFNV20 | Schneider Electric

Vertical supports, 4 pieces, (H x W x D) 2000 x 45 x 45 mm, NSYSFNV20

Order No.: 06P8133
EAN: 3606486103890
MPN:
NSYSFNV20
Series: PanelSet SFN
NSYSFNV20 Schneider Electric Modular enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
123.4387 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
123.44 € *
Price list
Quantity
Price per unit*
1 pcs.
123.4387 €
2 pcs.
120.2852 €
3 pcs.
117.2626 €
*incl. VAT plus shipping costs
Subject to prior sale

Vertical uprights, NSYSFNV20, Schneider Electric

These vertical steel supports are specifically designed for the construction of a PanelSeT SFN decarbonised steel stand enclosure for various applications. It contains recycled steel produced with renewable energy, resulting in a significant reduction in CO2 emissions. This kit of 4 units has a nominal height of 2000mm. They are made of galvanised steel and are therefore very durable. An epoxy polyester powder coating ensures an even appearance. It has a grey (RAL 7035) colour. This product is categorised as Green Premium.

Features

  • Built for the purpose of assembling a PanelSeT SFN electrical enclosure in kit version
  • The handle design is both aesthetic and ergonomic and makes opening and closing easier
  • Ergonomic design for convenience & time-saving operations
  • Reusable, environmentally friendly packaging with a significant reduction in single-use plastics
Technical specifications
Filter Property Value
Product type vertical supports
Version 4 pieces
Height 2000 mm
Width 45 mm
Depth 45 mm
Colour gray
Logistics
Property Value
Country of origin FR
Customs tariff number 73269098
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes