NSYSFNV16 | Schneider Electric
Vertical supports, 4 pieces, (H x W x D) 1600 x 45 x 45 mm, NSYSFNV16
NCNR (non cancelable / non returnable)
Vertical upright, NSYSFNV16, Schneider Electric
This vertical steel support is specifically designed for the construction of a PanelSeT SFN decarbonised steel stand enclosure for various applications. It contains recycled steel produced with renewable energy, resulting in a significant reduction in CO₂ emissions.this unit has a nominal height of 1600 mm. It is made of galvanised steel and is therefore very durable. An epoxy polyester powder coating ensures an even appearance. It has a grey colour (RAL 7035). This product is categorised as Green Premium.
Features
- Stable, robust and durable for maximum component protection
- Ergonomic design for convenient and time-saving operation
- Reusable, environmentally friendly packaging with significant reduction of single-use plastics
| Filter | Property | Value |
|---|---|---|
| Product type | vertical supports | |
| Version | 4 pieces | |
| Height | 1600 mm | |
| Width | 45 mm | |
| Depth | 45 mm | |
| Colour | gray |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 73269098 |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |