NSYSFNV12 | Schneider Electric
Vertical supports, 4 pieces, (H x W x D) 1200 x 45 x 45 mm, NSYSFNV12
NCNR (non cancelable / non returnable)
Vertical uprights, NSYSFNV12, Schneider Electric
These vertical steel supports are specifically designed for the construction of a PanelSeT SFN decarbonised steel stand enclosure for various applications. It contains recycled steel produced with renewable energy, resulting in a significant reduction in CO2 emissions. This kit of 4 units has a nominal height of 1200mm. They are made of galvanised steel and are therefore very durable. An epoxy polyester powder coating ensures an even appearance. It has a grey (RAL 7035) colour. This product is categorised as Green Premium.
Features
- Built for the purpose of assembling a PanelSeT SFN electrical enclosure in kit version
- The handle design is both aesthetic and ergonomic and makes opening and closing easier
- Ergonomic design for convenience & time-saving operations
- Reusable, environmentally friendly packaging with a significant reduction in single-use plastics
| Filter | Property | Value |
|---|---|---|
| Product type | vertical supports | |
| Version | 4 pieces | |
| Height | 1200 mm | |
| Width | 45 mm | |
| Depth | 45 mm | |
| Colour | gray |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 73269098 |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |