NSYSFND188T | Schneider Electric

Door, glazed, (H x W) 1800 x 800 mm, NSYSFND188T

Order No.: 06P8245
EAN: 3606486378311
MPN:
NSYSFND188T
Series: PanelSet SFN
NSYSFND188T Schneider Electric Modular enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
399.8162 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
399.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
399.8162 €

Glazed door, NSYSFND188T, Schneider Electric

This glazed door is purpose-built to assemble a PanelSeT SFN floor standing modular decarbonized steel electrical enclosure for various applications. It is compatible with PanelSeT SM floor standing steel enclosure. It has a nominal height and width of 2000 mm and 1200 mm, respectively. The doors are made of steel sheet and Securit glass, while the handle is made of polyamide 6 with 30% fiberglass. An epoxy-polyester powder finish provides a smooth appearance. It has a grey (RAL 7035) color with a black (RAL 9005) handle. They have an aperture up to 120 degrees. The main door has a four-point lock with a handle that has a 5 mm double-bar insert for security, while the secondary door has a locking bar system with a handle.

Technical specifications
Filter Property Value
Product type door
Version glazed
Height 1800 mm
Width 800 mm
Colour gray
Degree of protection (IP) IK08
Logistics
Property Value
Country of origin FR
Customs tariff number 94039910
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes