NSYSFND128 | Schneider Electric
Door, 1 pieces, (H x W) 1200 x 800 mm, NSYSFND128
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
172.6571 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
172.66 € *
Price list
Quantity
Price per unit*
1 pcs.
172.6571 €
2 pcs.
168.4445 €
*incl. VAT plus shipping costs
Subject to prior sale
Plain door, NSYSFND128, Schneider Electric
Spacial SF/SM plain door for enclosure. 1200 x 800 mm. Multi-purpose application. Mounting on front or sides. Lock 5 mm double bar. Opening angle is Reversible 120°. Sheet steel body, epoxy-polyester powder surface. Grey RAL 7035.
Features
- Door for all sides of the enclosure, replaces the side panel
- Installation directly on the structure of the enclosure, opening 120
- Lock with handle and 5-mm double-bar insert
- 4 locking points
- Reinforcement frame, cut-out with a pitch of 25 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door | |
| Version | 1 pieces | |
| Height | 1200 mm | |
| Width | 800 mm | |
| Colour | gray | |
| Degree of protection (IP) | IK10 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |