9001KR3RH13 | Schneider Electric
9001KR3RH13
NCNR (non cancelable / non returnable)
Push button, 9001KR3RH13, Schneider Electric
This Harmony 9001K, modular projecting red push button has 2 positions, operates with spring return mechanism. It has a chromium-plated metal bezel, has 1 x NO + 1 x NC contact and uses screw-clamp terminals. This projecting push button provides an ergonomic interface for controlling your machines. It is easily installed into a standard 30mm diameter panel cut-outs and connected to control circuits with classic screw-clamp connections. Its schematic is clearly distinguishable thanks to clear colors, minimizing errors during initial wiring and later maintenance operations. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. Impact and corrosion resistant metal bezel and body ensures product continues to operate even after severe accidents.
Features
- Improved security thanks to finger-safe contact blocks and light modules
- Robustness to withstand the harshest environments
- Easy, secure mounting system
- Automatic self-grounding operators without additional wiring
- A large metal set of accessories to customize your product
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| can be illuminated | No |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |