9001K1L1 | Schneider Electric

9001K1L1

Order No.: 27L5518
EAN: 0785901005605
MPN:
9001K1L1
Series: Harmony 9001 K
9001K1L1 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
173.2997 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
173.30 € *
Price list
Quantity
Price per unit*
1 pcs.
173.2997 €
2 pcs.
169.0752 €
*incl. VAT plus shipping costs
Subject to prior sale

Illuminated push-button head, 9001K1L1, Schneider Electric

This illuminated push-button with transformer and full plastic guard provides an ergonomic and visual interface for controlling your machines It is clearly distinguishable visually at a distance thanks to its illuminated head and clear color It is impact resistant, dust resistant, water resistant and vibration resistant, making it ideal for operation in harsh environments It is easily installed into a standard 30mm diameter panel cut-outs and is easily connected to control circuits High performance International standards & certifications (Marine ABS certification, Type 1, 2, 3, 3R, 4, 6, 12 and 13)

Features

  • Improved security thanks to finger-safe contact blocks and light modules
  • Robustness to withstand the harshest environments
  • Easy, secure mounting system
  • Automatic self-grounding operators without additional wiring
  • A large metal set of accessories to customize your product
Technical specifications
Filter Property Value
Product type pushbutton
Logistics
Property Value
Country of origin FR
Customs tariff number 85318070
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes