9001KA12 | Schneider Electric
9001KA12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.2335 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
41.23 € *
Price list
Quantity
Price per unit*
1 pcs.
41.2335 €
2 pcs.
39.5794 €
3 pcs.
38.0681 €
*incl. VAT plus shipping costs
Subject to prior sale
Push button contact, 9001KA12, Schneider Electric
This contact block allows fast and easy replacement and configuration of your push buttons and selector switches The line Rated current is 10 A It is easily installed and replaced on 9001K complete push-button units and selector switches The package dimensions are 10.160 cm (width) x 10.160 cm (length) x 3.302 cm (height) High performance International standards & certifications (Marine ABS certification, Type 1, 2, 3, 3R, 4, 4X, 12 and 13)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |