9001KR3BH13 | Schneider Electric

9001KR3BH13

Order No.: 27L5511
EAN: 0785901851967
MPN:
9001KR3BH13
Series: Harmony 9001 K
9001KR3BH13 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
120.9516 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
120.95 € *
Price list
Quantity
Price per unit*
1 pcs.
120.9516 €
2 pcs.
117.8457 €
3 pcs.
114.9064 €
*incl. VAT plus shipping costs
Subject to prior sale

Push button, 9001KR3BH13, Schneider Electric

This Harmony 9001K, modular projecting black push button has 2 positions, operates with spring return mechanism. It has a chromium-plated metal bezel, has 1 x NO + 1 x NC contact and uses screw-clamp terminals. This projecting push button provides an ergonomic interface for controlling your machines. It is easily installed into a standard 30mm diameter panel cut-outs and connected to control circuits with classic screw-clamp connections. Its schematic is clearly distinguishable thanks to clear colors, minimizing errors during initial wiring and later maintenance operations. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. Impact and corrosion resistant metal bezel and body ensures product continues to operate even after severe accidents.

Technical specifications
Filter Property Value
Product type pushbutton
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes