9001K1L | Schneider Electric
Pushbutton, illuminable, waistband round, front ring metal, mounting Ø 30 mm, 9001K1L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.8376 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
48.84 € *
Price list
Quantity
Price per unit*
1 pcs.
48.8376 €
2 pcs.
46.8860 €
3 pcs.
45.0891 €
*incl. VAT plus shipping costs
Subject to prior sale
Illuminated push button, 9001K1L, Schneider Electric
This illuminated push-button with full guard provides an ergonomic and visual interface for controlling your machines It is clearly distinguishable visually at a distance thanks to its illuminated head It is impact resistant, dust resistant, water resistant and vibration resistant, making it ideal for operation in harsh environments It is easily installed into a standard 30mm diameter panel cut-outs and is easily connected to control circuits
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Front ring colour | metal | |
| Installation diameter | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |