9001KR1BH13 | Schneider Electric

9001KR1BH13

Order No.: 27L5503
EAN: 0785901066798
MPN:
9001KR1BH13
Series: Harmony 9001 K
9001KR1BH13 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
84.5495 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
84.55 € *
Price list
Quantity
Price per unit*
1 pcs.
84.5495 €
2 pcs.
82.3837 €
3 pcs.
80.3250 €
*incl. VAT plus shipping costs
Subject to prior sale

Push button, 9001KR1BH13, Schneider Electric

30mm push button range is robust and offers long term reliability in heavy duty industrial applications and extreme environments. The 9001K operator have a metal operator base and the 9001SK operators have a plastic base. This very broad line of push button operators includes push buttons, emergency stop mushroom head push buttons, selector switches, key operated switches, and operators with potentiometers. Also includes pilot lights (LED, incandescent and neon), joystick controllers, wobble stick operators, and operators with multiple functions. These operators can be purchased as complete operators or as subassemblies that can be assembled by the user to meet specific requirements. The 9001 K metal 30mm push buttons are automatic selfgrounding operators requiring no additional wiring and are ABS Certified. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. Contact blocks have terminal screw shipped back out to speed wiring and has a very large variety of accessories. Some operators have super bright LEDs for high visibility. These operators are IP 66, NEMA 4 rated (heavy duty, oil tight, water proof and dust tight without requiring boots). The 9001SK operators are also NEMA 4X corrosion resistant. The 9001K and 9001SK 30mm push button operators conforms to IEC, UL, CSA, EN and NOM standards. They are CE marked. 30mm Push Buttons are used in the automotive, machine tool, crane and hoist, food and beverage, industrial applications, material handling, petrochemical, wastewater treatment, metallurgy and many more industries.

Features

  • Improved security thanks to finger-safe contact blocks and light modules
  • Robustness to withstand the harshest environments
  • Easy, secure mounting system
  • Automatic self-grounding operators without additional wiring
  • A large metal set of accessories to customize your product
Technical specifications
Filter Property Value
Product type pushbutton
Actuator colour black
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes