9001K2L1G | Schneider Electric

9001K2L1G

Order No.: 27L5517
EAN: 0785901350484
MPN:
9001K2L1G
Series: Harmony 9001 K
9001K2L1G Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
168.0875 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
168.09 € *
Price list
Quantity
Price per unit*
1 pcs.
168.0875 €
2 pcs.
163.9939 €
*incl. VAT plus shipping costs
Subject to prior sale

Illuminated push-button head, 9001K2L1G, Schneider Electric

This Harmony 9001K, modular consists of illuminated projecting green push button. It has a chromium-plated metal bezel and is supplied with a 110V AC transformer. This illuminated push button with transformer provides an ergonomic and visual interface for controlling your machines. It is easily installed into a standard 30mm diameter panel cut-outs. It is clearly distinguishable visually at a distance thanks to its illuminated head and clear color. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. Impact and corrosion resistant metal bezel and body ensures product continues to operate even after severe accidents.

Technical specifications
Filter Property Value
Product type pushbutton
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes