9001KR1BH6 | Schneider Electric

Pushbutton, unlit, 1 Form B (N/C), black, front ring metal, mounting Ø 30 mm, 9001KR1BH6

Order No.: 27L5494
EAN: 0785901821052
MPN:
9001KR1BH6
Series: Harmony 9001 K
9001KR1BH6 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
66.8542 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
66.85 € *
Price list
Quantity
Price per unit*
1 pcs.
66.8542 €
2 pcs.
64.1767 €
3 pcs.
61.7015 €
*incl. VAT plus shipping costs
Subject to prior sale

Push button, 9001KR1BH6, Schneider Electric

This Schneider Electric Harmony 9001K modular flush black push-button with full guard has 2 positions, operates with spring return mechanism. It has 1 x NC contact and fits in a 30mm hole. It is supplied with contact block and uses screw-clamp terminals. It has a chromium-plated metal bezel. This flush push-button with full guard provides an ergonomic interface for controlling your machines. It is easily installed into a standard 30mm diameter panel cut-outs and connected to control circuits with classic screw-clamp connections. Its schematic is clearly distinguishable thanks to clear colors, minimizing errors during initial wiring and later maintenance operations. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. Metal bezel. Ideal for severe environments, especially applications requiring high impact and vibration resistance. Simple modular design facilitates post installation servicing, modification and adaption of machines by non-specialists. Designed to fit in a standard 30mm cutout, ensuring compatibility when installing in pre-existing machinery. Simple spring return mechanism is rugged and durable, high lifetime, less maintenance and replacement. Impact and corrosion resistant metal bezel and body ensures product continues to operate even after severe accidents. High performance, International standards & certifications (Marine ABS certification, IP66, Type 1, 2, 3, 3R, 4, 12 and 13).

Technical specifications
Filter Property Value
Product type pushbutton
Latching switching function 1 Form B (N/C)
can be illuminated No
Actuator colour black
Front ring colour metal
Connection screw connection
Installation diameter 30 mm
Protection class IP66
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes