9001KR11UH1H1 | Schneider Electric

9001KR11UH1H1

Order No.: 27L5525
EAN: 0785901033295
MPN:
9001KR11UH1H1
Series: Harmony 9001 K
9001KR11UH1H1 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
240.2253 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
240.23 € *
Price list
Quantity
Price per unit*
1 pcs.
240.2253 €
2 pcs.
234.3705 €
*incl. VAT plus shipping costs
Subject to prior sale

Double-headed push-button, 9001KR11UH1H1, Schneider Electric

This Harmony 9001K, illuminated dual mechanically interlocked dual push buttons has 2 positions and operates with a stay-put mechanism. It has a chromium-plated metal bezel, has 1 x NO + 1 x NC contact and uses screw-clamp terminals. This illuminated dual mechanically interlocked push buttons enables machine builders to easily add required control and signalling functionality on their machines. It is easily installed into a standard 30mm diameter panel cut-outs and connected to control circuits with classic screw-clamp connections. It offers 7 colors cap for customisation where the schematic is clearly distinguishable. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. Impact and corrosion resistant metal bezel and body ensures product continues to operate even after severe accidents.

Technical specifications
Filter Property Value
Product type pushbutton
Logistics
Property Value
Country of origin MX
Customs tariff number 85365080
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes