9001K1L1GH13 | Schneider Electric

9001K1L1GH13

Order No.: 27L5524
EAN: 0785901848790
MPN:
9001K1L1GH13
Series: Harmony 9001 K
9001K1L1GH13 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
232.0619 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
232.06 € *
Price list
Quantity
Price per unit*
1 pcs.
232.0619 €
2 pcs.
226.3975 €
*incl. VAT plus shipping costs
Subject to prior sale

Illuminated push-button, 9001K1L1GH13, Schneider Electric

This Harmony 9001K, modular illuminated flush green push button is supplied with a full guard. It has a chromium-plated metal bezel, is supplied with a 110V AC transformer and has 1 x NO + 1 x NC contacts. This illuminated push button with transformer and full guard provides an ergonomic and visual interface for controlling your machines. It is easily installed into a standard 30mm diameter panel cut-outs and connected to control circuits with classic screw-clamp connections. It is clearly distinguishable visually at a distance thanks to its illuminated head and clear color. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. Impact and corrosion resistant metal bezel and body ensures product continues to operate even after severe accidents.

Features

  • Improved security thanks to finger-safe contact blocks and light modules
  • Robustness to withstand the harshest environments
  • Easy, secure mounting system
  • Automatic self-grounding operators without additional wiring
  • A large metal set of accessories to customize your product
Technical specifications
Filter Property Value
Product type pushbutton
Logistics
Property Value
Country of origin FR
Customs tariff number 85365019
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes