159369 | Riegler
Cap nut, L 27 mm, 400 bar, steel, galvanized, for pipe systems, 159369
Order No.: 63G8789
EAN: 4047322640312
MPN:
159369
UE25SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9861 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.99 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9861 €
5 pcs.
4.7362 €
10 pcs.
4.5101 €
15 pcs.
4.2364 €
20 pcs.
3.9984 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap nut | |
| Thread size | M36 | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 27 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |