159368 | Riegler
Cap nut, L 24 mm, 400 bar, steel, galvanized, for pipe systems, 159368
Order No.: 63G8786
EAN: 4047322640305
MPN:
159368
UE20SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7370 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7370 €
10 pcs.
2.5942 €
15 pcs.
2.4157 €
25 pcs.
2.2729 €
50 pcs.
2.1658 €
*incl. VAT plus shipping costs
Subject to prior sale
Swivel nut, 159368, Riegler
Swivel nut, M30 x 2.0, Pipe exterior Ø 20 mm, PN max. 400 bar, a/f1 36, galvanised steel. Swivel nut, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap nut | |
| Thread size | M30 | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 24 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |