112510 | Riegler
Cap nut, L 18 mm, 315 bar, stainless steel, for pipe systems, 112510
Order No.: 63G8783
EAN: 4047322128094
MPN:
112510
ES 410
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.3169 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.32 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3169 €
3 pcs.
10.7576 €
5 pcs.
10.2578 €
7 pcs.
9.6628 €
*incl. VAT plus shipping costs
Subject to prior sale
Coupling nut, 112510, Riegler
Coupling nut, M26 x 1.5, Pipe exterior Ø 18 mm, PN max. 315 bar, Stainless steel 1.4571. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap nut | |
| Thread size | M26 | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Length | 18 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |