112247 | Riegler
Cap nut, L 18 mm, 315 bar, steel, galvanized, for pipe systems, 112247
Order No.: 63G8785
EAN: 4047322168038
MPN:
112247
V 410
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7969 € *
Available in 3 Days: 84 pcs. - if ordered today
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7969 €
10 pcs.
1.7136 €
25 pcs.
1.5946 €
50 pcs.
1.4994 €
100 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale
Coupling nut, 112247, Riegler
Coupling nut, M26 x 1.5, Pipe exterior Ø 18 mm, PN max. 315 bar, AF1 32, galvanised steel. Swivel nut, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap nut | |
| Thread size | M26 | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 18 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |