112508 | Riegler
Cap nut, L 15.5 mm, 315 bar, stainless steel, for pipe systems, 112508
Order No.: 63G8776
EAN: 4047322128056
MPN:
112508
ES 408
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7838 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7838 €
5 pcs.
4.5339 €
10 pcs.
4.3197 €
15 pcs.
4.0579 €
20 pcs.
3.8318 €
*incl. VAT plus shipping costs
Subject to prior sale
Coupling nut, 112508, Riegler
Coupling nut, M18 x 1.5, Pipe exterior Ø 12 mm, PN max. 315 bar, Stainless steel 1.4571. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap nut | |
| Thread size | M18 | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Length | 15.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |