112059 | Riegler
Cap nut, 60 bar, brass, nickel-plated, for pipe systems, 112059
Order No.: 63G8780
EAN: 4047322162524
MPN:
112059
N 409
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2967 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
2.30 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2967 €
10 pcs.
2.1777 €
25 pcs.
2.0349 €
50 pcs.
1.9040 €
100 pcs.
1.8326 €
*incl. VAT plus shipping costs
Subject to prior sale
Coupling nut, 112059, Riegler
Coupling nut, M22 x 1.5, Pipe exterior Ø 15 mm, Operating pressure max. 60 bar, Temperature max 150 °C, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap nut | |
| Thread size | M22 | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |