112509 | Riegler
Cap nut, L 17 mm, 315 bar, stainless steel, for pipe systems, 112509
Order No.: 63G8779
EAN: 4047322128063
MPN:
112509
ES 409
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3185 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
7.32 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3185 €
3 pcs.
6.9496 €
5 pcs.
6.6164 €
7 pcs.
6.2118 €
10 pcs.
5.8667 €
*incl. VAT plus shipping costs
Subject to prior sale
Coupling nut, 112509, Riegler
Coupling nut, M22 x 1.5, Pipe exterior Ø 15 mm, PN max. 315 bar, Stainless steel 1.4571. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap nut | |
| Thread size | M22 | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Length | 17 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |