159367 | Riegler
Cap nut, L 20.5 mm, 400 bar, steel, galvanized, for pipe systems, 159367
Order No.: 63G8782
EAN: 4047322640299
MPN:
159367
UE16SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7969 € *
Available in 3 Days: 15 pcs. - if ordered today
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7969 €
10 pcs.
1.7136 €
25 pcs.
1.5946 €
50 pcs.
1.4994 €
100 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale
Swivel nut, 159367, Riegler
Swivel nut, M24 x 1.5, Pipe exterior Ø 16 mm, PN max. 400 bar, a/f1 30, galvanised steel. Swivel nut, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap nut | |
| Thread size | M24 | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 20.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |