159366 | Riegler

Cap nut, L 20.5 mm, 630 bar, steel, galvanized, for pipe systems, 159366

Order No.: 63G8778
EAN: 4047322640282
MPN:
159366
UE14SST
159366 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4161 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
10 pcs.
1.3328 €
25 pcs.
1.2257 €
50 pcs.
1.1424 €
100 pcs.
1.0710 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type cap nut
Thread size M22
Pressure 630 bar
Material steel, galvanized
Length 20.5 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes