159361 | Riegler
Cap nut, L 21 mm, 160 bar, steel, galvanized, for pipe systems, 159361
Order No.: 63G8790
EAN: 4047322640237
MPN:
159361
UE28LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4387 € *
Available in 3 Days: 43 pcs. - if ordered today
Total Price:
4.44 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4387 €
5 pcs.
4.2245 €
10 pcs.
4.0103 €
15 pcs.
3.7723 €
20 pcs.
3.5581 €
*incl. VAT plus shipping costs
Subject to prior sale
Swivel nut, 159361, Riegler
Swivel nut, M36 x 2.0, Pipe exterior Ø 28 mm, PN max. 160 bar, a/f1 41, galvanised steel. Swivel nut, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap nut | |
| Thread size | M36 | |
| Pressure | 160 bar | |
| Material | steel, galvanized | |
| Length | 21 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |