158855 | Riegler
Angled gland, L 58 mm, 250 bar, steel, galvanized, for pipe systems, 158855
Order No.: 63G7697
EAN: 4047322634939
MPN:
158855
SWVM3325SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.8899 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
66.89 € *
Price list
Quantity
Price per unit*
1 pcs.
66.8899 €
2 pcs.
63.9982 €
3 pcs.
61.3326 €
*incl. VAT plus shipping costs
Subject to prior sale
Pivoting angled fitting, 158855, Riegler
Pivoting angled fitting, M33x2.0 o., Pipe exterior Ø 25 mm, a/f1 46, a/f2 41, Operating pressure max. 250 bar, galvanised steel. Banjo elbow, metric male thread with O-ring, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angled gland | |
| Thread size | M33 | |
| Pressure | 250 bar | |
| Material | steel, galvanized | |
| Length | 58 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |