158851 | Riegler
Angled gland, L 38 mm, 400 bar, steel, galvanized, for pipe systems, 158851
Order No.: 63G7689
EAN: 4047322634892
MPN:
158851
SWVM1812SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.5041 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
19.50 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5041 €
3 pcs.
18.5521 €
5 pcs.
17.6834 €
7 pcs.
16.6481 €
*incl. VAT plus shipping costs
Subject to prior sale
Pivoting angled fitting, 158851, Riegler
Pivoting angled fitting, M18 x 1.5 o., Pipe exterior Ø 12 mm, a/f1 24, a/f2 24, Operating pressure max. 400 bar, galvanised steel. Banjo elbow, metric male thread with O-ring, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angled gland | |
| Thread size | M18 | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 38 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |